5 pc. 1/2 in. Dr. Thin Wall Imp. Socket
Performance Tools W32902 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Wall |
| Weight | 3.25lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W32902 to view detailed technical specifications.
No datasheet is available for this part.