Torque Limiting Extensions 75 80 90 100 110 Ft Lbs
Performance Tools W32903 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 11inch |
| Weight | 3.5lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W32903 to view detailed technical specifications.
No datasheet is available for this part.