Permatex 81160 technical specifications.
| Cure Time | 24h |
| Color | Red |
| Technology | One Compound |
| Elongation | >350% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Permatex 81160 to view detailed technical specifications.
No datasheet is available for this part.