S/s Plate 4 Pos Spkr Term Rohs Compliant: No Te
PF Anstiehl 75-1674 technical specifications.
| Height | 2inch |
| Length | 7.5inch |
| Weight | 0.192lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl 75-1674 to view detailed technical specifications.
No datasheet is available for this part.