
Enclosure Heater, 250W, 230 V, 100 x 150 x 164mm
Pfannenberg FLH-T250 17025310007 technical specifications.
| Depth | 164mm |
| Height | 100mm |
| Operating Supply Voltage | 230V |
| Output Power | 250W |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH-T250 17025310007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
