PFANNENBERG FLH 060 110-250V AC Heater, Radiant, 230 V, 60 W, 140 mm, 70 mm, 50 mm, 5.51 "
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pfannenberg FLH060110-250VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH060110-250VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.