Pfannenberg FLH10017010005007 technical specifications.
| Depth | 50mm |
| Height | 140mm |
| Operating Supply Voltage | 250V |
| Output Power | 100W |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH10017010005007 to view detailed technical specifications.
No datasheet is available for this part.