
Flashlight, yellow, 185. . .255 VAC, PB2005 230 V AC GELB, Pfannenberg
Pfannenberg PB2005230VACGELB technical specifications.
| Color | Yellow |
| Mount | Base |
| Ratings | IP55 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PB2005230VACGELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
