Filter Fan, 202 x 202mm, 100m/h, 230 V ac, IP55
Pfannenberg PF3200011632103055 technical specifications.
| Input Current | 180mA |
| Noise Level | 40dB |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF3200011632103055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.