Filter Fan, 252 x 252 x 119 mm 230 VAC, PF 43.000 230V AC IP54, Pfannenberg
Pfannenberg PF43.000230VACIP54 technical specifications.
| Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.
