Fan Filter, Exhaust 109 x 109mm, Fabric
Pfannenberg PFA1000011710001055 technical specifications.
| Length | 109mm |
| Thickness | 19mm |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PFA1000011710001055 to view detailed technical specifications.
No datasheet is available for this part.