
Fan Filter, Exhaust 150 x 150mm, Synthetic Fibre
Pfannenberg PFA200011125002000 technical specifications.
| Length | 150mm |
| Thickness | 28mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PFA200011125002000 to view detailed technical specifications.
No datasheet is available for this part.