Fan Filter, Exhaust 325 x 325mm,
Pfannenberg PFA600011145002000 technical specifications.
| Length | 325mm |
| Thickness | 36mm |
| Width | 325mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PFA600011145002000 to view detailed technical specifications.
No datasheet is available for this part.