
Flashing light, yellow, 18. . .30 VDC, PY X-S-05 24 DC GE, Pfannenberg
Pfannenberg PY X-S-05 24 DC GE technical specifications.
| Color | Yellow |
| Life (Hours) | 8Hour |
| Mount | Base |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PY X-S-05 24 DC GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.