60 V N-channel power MOSFET in a TO-252 (D-PAK) package using trench DMOS technology. It is rated for 92 A continuous drain current at TC=25 °C, 58 A at TC=100 °C, and 78 W power dissipation at TC=25 °C. Maximum drain-source on-resistance is 5.8 mΩ at 10 V gate drive and 8.3 mΩ at 4.5 V, with typical total gate charge of 35.3 nC. The device supports -55 °C to 150 °C junction operation and is intended for charger adapters, power tools, LED lighting, and other fast-switching power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PFC Device PRM5R8N06D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PFC Device PRM5R8N06D technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 92A |
| Continuous Drain Current (TC=100°C) | 58A |
| Pulsed Drain Current | 240A |
| Power Dissipation (TC=25°C) | 78W |
| Drain-Source On-Resistance @ VGS=10V | 5.8 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 8.3 maxmΩ |
| Gate Threshold Voltage | 1.0 to 2.5V |
| Total Gate Charge | 35.3 typnC |
| Input Capacitance | 2174 typpF |
| Output Capacitance | 762 typpF |
| Reverse Transfer Capacitance | 38 typpF |
| Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.6 max°C/W |
Download the complete datasheet for PFC Device PRM5R8N06D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.