This N-channel MOSFET is rated for 60 V drain-source voltage and 71 A continuous drain current at 25°C. It is offered in a DFN5X6 package with a maximum RDS(on) of 6 mΩ at 10 V gate drive and 9.6 mΩ at 4.5 V. Typical total gate charge is 30 nC, typical input capacitance is 1719 pF, and the junction temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
PFC Device PRM6R0N06N5 technical specifications.
| Channel Type | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (25°C) | 71A |
| Power Dissipation (25°C) | 48W |
| RDS(on) @ VGS=10V | 6 maxmΩ |
| RDS(on) @ VGS=4.5V | 9.6 maxmΩ |
| Total Gate Charge | 30 typnC |
| Gate-Drain Charge | 5.8 typnC |
| Input Capacitance | 1719 typpF |
| Output Capacitance | 712 typpF |
| Reverse Transfer Capacitance | 58 typpF |
| Junction Temperature Range | -55 to 150°C |