Sign in to ask questions about the Phihong AC30MNA-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong AC30MNA-R technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC30MNA-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
