
3-conductor power cord with CEE 7/7 plug to IEC 320-C13 connector. Rated for 250V and 6A, this black cable extends 1.83 meters. Features a female CEE 7/7 connector and a male IEC 320-C13 connector.
Phihong AC30UEU technical specifications.
| Color | Black |
| Current Rating | 6A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 1.83m |
| Number of Conductors | 3 |
| Series | AC30 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC30UEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.