Phihong AC30UEU-R technical specifications.
| Color | Black |
| Current Rating | 6A |
| Length | 6foot |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC30UEU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.