
Power cable assembly, 1.828 meters in length, featuring 3 conductors and a 3-position male-to-female connector configuration. This unshielded, black cable assembly is rated for 125V AC and is supplied in a package quantity of 125 units.
Phihong AC30UNA technical specifications.
| Package/Case | 0101 |
| Color | Black |
| Number of Conductors | 3 |
| Package Quantity | 125 |
| Series | AC30 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC30UNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
