The AQ15A-050A is a 15W USB Type-C AC/DC power adapter featuring a fixed US plug. It provides a 5V/3A output and is designed to meet DOE Level VI efficiency standards. It includes built-in protection for over-voltage and short-circuit conditions and is suitable for various consumer and portable electronics.
Phihong AQ15A-050A technical specifications.
| Output Voltage | 5V |
| Output Current | 3A |
| Output Power | 15W |
| Input Voltage | 90 to 264VAC |
| Interface | USB Type-C |
| Operating Temperature | 0 to +40°C |
| Operating Altitude | 5000m |
| Efficiency | DOE Level VI |
| Safety | cULus |
| Emi | FCC Class B |
No datasheet is available for this part.