Phihong PDA100W-700G-R technical specifications.
| Current - Output 1 | 700mA |
| Number of Outputs | 1 |
| Output Power | 100W |
| Series | PDA100W |
| Voltage - Output 1 | 143V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA100W-700G-R to view detailed technical specifications.
No datasheet is available for this part.