Power Supply AC-DC [email protected] 90-264VInWall Plug Power Over Ethernet POE Series
Phihong POE16R-1AF-R technical specifications.
| Current - Output 1 | 275mA |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 15.4W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 56V |
| Weight | 3.351026oz |
| RoHS | Compliant |
No datasheet is available for this part.