The POE16R-1AFG6-2-R is a single-port Power over Ethernet (PoE) wall plug injector designed to provide up to 15.4W of power over Ethernet cables. It is fully compliant with the IEEE802.3af standard and supports data speeds up to 2.5 Gb/s. The device features field-interchangeable AC clips (sold separately) for global compatibility, diagnostic LEDs, and a non-vented case. Safety features include over-voltage, over-current, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Phihong POE16R-1AFG6-2-R technical specifications.
| Output Power | 15.4W |
| Output Voltage | 56VDC |
| Output Current | 0.275A |
| Input Voltage Range | 90 to 264VAC |
| Data Rate | 2.5Gb/s |
| Number of Ports | 1Port |
| Length | 80mm |
| Width | 45mm |
| Height | 33mm |
| Weight | 200g |
| Poe Standard | IEEE802.3af |
| Efficiency | DOE Level VI |
| Safety Approvals | UL, cUL, CE, RCM, FCC |
| Power Source | Limited Power Source (LPS) |
No datasheet is available for this part.