Phihong POE16R-560-R technical specifications.
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 286mA |
| Output Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE16R-560-R to view detailed technical specifications.
No datasheet is available for this part.