16W Single Port Gigabit Compatible Power over Ethernet Passive Injector Wall Plug Adapter w Clips
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 286mA |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Output Power | 16W |
| Package Quantity | 1 |
| Series | POE16 |
| Voltage - Output 1 | 56V |
| Weight | 3.351026oz |
| RoHS | Compliant |