The POE16R-560L6 is a single-port 16W passive Power over Ethernet (PoE) wall mount injector providing a 56V DC output at 286mA. It features a non-vented case with wall plug mounting and relies on interchangeable AC clips for worldwide compatibility. The unit includes comprehensive protection features such as over-current, over-voltage, and short-circuit protection, and is designed for 10/100 Mbps data rates.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong POE16R-560L6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 56VDC |
| Output Power | 16W |
| Output Current | 286mA |
| Data Rate | 10/100Mbps |
| Operating Temperature | 0 ~ 40°C |
| Efficiency | VILevel |
| Dimensions | 86.0 x 50.2 x 33.2mm |
| Safety Standards | CE, C-Tick, cULus, SAA |
| RoHS | RoHS3 Compliant |
| Ethernet Standard | IEEE802.3af (Voltage Compliant) |
Download the complete datasheet for Phihong POE16R-560L6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.