Power Supply AC-DC [email protected] 90-264V InPwr Over Ethernet Injector POE21 Series
Phihong POE21U-1AF-R technical specifications.
| Current - Output 1 | 350mA |
| Efficiency | 80% |
| Length | 163.25mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 19.6W |
| Package Quantity | 1 |
| Response Time | 10ms |
| Series | POE21U |
| Voltage - Output 1 | 56V |
| Weight | 7.054792oz |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21U-1AF-R to view detailed technical specifications.
No datasheet is available for this part.