Power Over Ethernet; Outdoor; IP67; [email protected]; 90-264Vin; Gigibit Compatible; POE
Phihong POE33U-1AT-R technical specifications.
| Current - Output 1 | 600mA |
| Efficiency | 70% |
| Length | 300mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 33.6W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POE33U |
| Voltage - Output 1 | 56V |
| Weight | 3.748lb |
| Width | 203mm |
| RoHS | Compliant |
No datasheet is available for this part.