The POE36U-1AT-R power adapter from Phihong has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is designed for panel mount applications and has a nominal input voltage of 90V AC. The adapter has a single output with a maximum output current of 600mA and a maximum output power of 33.6W. It operates at an efficiency of 78%.
Phihong POE36U-1AT-R technical specifications.
| Depth | 36mm |
| Efficiency | 78% |
| Length | 140mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 33.6W |
| Output Voltage | 56V |
| Package Quantity | 60 |
| Weight | 0.2kg |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.