
The POE370U-480-8N-R is a 370W power supply with 8 outputs, operating within a temperature range of 0°C to 40°C. It measures 438.5mm in length and 230mm in width, weighing 8.378lb. The power supply achieves an efficiency of 75% and responds in 16ms. It is part of the POE370U series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong POE370U-480-8N-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 75% |
| Length | 438.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 8 |
| Output Power | 370W |
| Package Quantity | 1 |
| Response Time | 16ms |
| Series | POE370U |
| Weight | 8.378lb |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE370U-480-8N-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.