The POE60U-1BTE-R is a single-port 60W Power-over-Ethernet injector compliant with the IEEE802.3bt standard. It features shielded DC jacks, multi-gigabit data rate support up to 5G, and a non-vented case. It provides 4-pair powering with current sharing and includes full protection for over-voltage and over-current conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong POE60U-1BTE-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Power | 60W |
| Output Voltage | 56VDC |
| Output Current | 1.07A |
| Input Voltage Range | 90 to 264VAC |
| Data Rate | 1Gbps |
| Efficiency | 75% |
| Operating Temperature Min | -10C |
| Operating Temperature Max | 40C |
| AC Input Connector | IEC320 C14 |
| Number of Ports | 1port |
| Standard | IEEE802.3bt |
| Safety Approvals | cUL/UL, CE, CB, CCC, KC, NOM, UKCA |
| RoHS | RoHS Compliant |
| Emi | FCC Part 15 Class B |
Download the complete datasheet for Phihong POE60U-1BTE-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.