The POE90U-1BT6-R is a 90W single-port Power over Ethernet (PoE) midspan injector designed for high-power applications. It is fully compliant with the IEEE802.3bt standard and provides power over all four pairs with current sharing. The device features diagnostic LEDs, broken wire detection, and full protection including overcurrent, overvoltage, and short circuit. It is built in a desktop housing with an IEC320-C14 AC inlet and RJ45 data/PoE connectors, supporting gigabit data speeds.
Sign in to ask questions about the Phihong POE90U-1BT6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong POE90U-1BT6-R technical specifications.
| Output Voltage | 56VDC |
| Maximum Output Power | 90W |
| Max Output Current | 1.6A |
| Input Voltage Range | 90 to 264VAC |
| Data Speed | 1G |
| Efficiency | VILevel |
| Operating Temperature | -20 to +40°C |
| Dimensions (L x W x H) | 166 x 80 x 43.6mm |
| Weight | 500g |
| Ieee Standard | IEEE802.3bt |
| Safety Approvals | cUL/UL 62368-1, cUL/UL 60950-1 |
| Efficiency Standard | DOE Level VI |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE90U-1BT6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.