
The POEA30U-1AT-5-R is a single-port Power-over-Ethernet (PoE) injector designed for 5G data transmission speeds. It provides up to 30 watts of power and is fully compliant with the IEEE802.3at standard. It features a compact, non-vented case, over-voltage and over-current protection, and meets US DOE Level VI and EU CoC Version 5 Tier 2 efficiency regulations. It is designed for applications such as IP telephones, security cameras, and wireless access points.
Phihong POEA30U-1AT-5-R technical specifications.
| Output Power | 30W |
| Output Voltage | 56VDC |
| Output Current | 0.536A |
| Data Speed | 5Gbps |
| Input Voltage Range | 90 to 264VAC |
| Dimension L | 140.1mm |
| Dimension W | 45.5mm |
| Dimension H | 30.0mm |
| Number of Ports | 1count |
| Standard | IEEE802.3at |
| Efficiency | DOE Level VI |
| Efficiency | EU CoC Version 5 Tier 2 |
| Safety | cUL/UL 62368-1 |
| Emc | FCC Part 15 Class B |
No datasheet is available for this part.