The PPL36U-120L6 is a 36-watt external desktop switching power supply featuring a 12V DC output and a 3A maximum current. It uses a non-vented, spill-proof case and is equipped with an IEC60320-C14 AC input connector. The unit is DOE Level VI efficiency compliant and features protections for over-voltage, over-current, and short circuits. It is designed for various electronic applications requiring a reliable external power source.
Sign in to ask questions about the Phihong PPL36U-120L6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PPL36U-120L6 technical specifications.
| Output Voltage | 12Vdc |
| Output Current | 3A |
| Output Power | 36LogW |
| Input Voltage Range | 90 to 264Vac |
| Input Frequency | 47 to 63Hz |
| Operating Temperature | 0 to +40°C |
| Efficiency | Level VI |
| DC Core Dimensions | 2.1 x 5.5 x 10mm |
| AC Input Connector | IEC60320-C14 |
| Case Dimensions (L x W x H) | 100 x 50 x 33mm |
| Weight | 170g |
| Safety | UL/IEC 62368-1 |
| Efficiency | DOE Level VI / ErP / CoC Tier 2 |
| Emi | Class B |
| Environmental | RoHS Compliant |
Download the complete datasheet for Phihong PPL36U-120L6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.