The PPL36U-240 is a 36-watt external desktop-style AC-DC power adapter providing a 24VDC output at 1.5A. It features a universal AC input range from 90 to 264Vac and utilizes an IEC60320-C14 input connector. The unit is designed for energy efficiency, meeting DOE Level VI and EU CoC Tier 2 standards. It is housed in a non-vented, spill-proof case and includes comprehensive protections for over-voltage, over-current, and short circuits.
Sign in to ask questions about the Phihong PPL36U-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PPL36U-240 technical specifications.
| Output Voltage | 24Vdc |
| Output Current | 1.5A |
| Max Power | 36W |
| Input Voltage Range | 90 ~ 264Vac |
| Operating Temperature | 0 ~ +40°C |
| DC Connector Dimensions | 2.1 x 5.5 x 10mm |
| AC Input Connector | IEC60320-C14 |
| Weight | 0.17kg |
| Safety Standards | UL/IEC 62368-1 |
| Efficiency Level | DOE Level VI |
| Eu Efficiency | EU CoC Tier 2 Compliant |
| Emi | Class B |
Download the complete datasheet for Phihong PPL36U-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.