
Linear and Switching Power Supplies +12VDC 25W
Phihong PSA-25-112 technical specifications.
| Current - Output 1 | 3.2A |
| Height | 1.3inch |
| Length | 4inch |
| Number of Outputs | 1 |
| Series | PSA |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-25-112 to view detailed technical specifications.
No datasheet is available for this part.
