Sign in to ask questions about the Phihong PSA10A-120-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA10A-120-R technical specifications.
| Current - Output 1 | 830mA |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 120 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA10A-120-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.