
Switching Power Supplies +24V 110W
Phihong PSA110-124-R technical specifications.
| Current - Output 1 | 4.5A |
| Height | 43.6mm |
| Length | 172.7mm |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Series | PSA |
| Voltage - Output 1 | 24V |
| Weight | 1.29lb |
| Width | 93.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
