The PSA15A-120P6 is a 15W wall mount AC/DC power adapter featuring a fixed North American plug. It provides a regulated 12V output and is designed with Efficiency Level VI compliance, featuring Class II double insulation, low no-load power consumption, and protection against over-current, short-circuit, and over-voltage conditions.
Phihong PSA15A-120P6-R technical specifications.
| Output Voltage | 12V dc |
| Output Current | 1.25A |
| Power Rating | 15W |
| Input Voltage Range | 90 ~ 264V ac |
| Operating Temperature | 0 to +40°C |
| Load Regulation | ±5% |
| Output Connector | 2.1 x 5.5 x 9.5 Centre Positivemm |
| Dimensions (L x W x H) | 71.7 x 50 x 33.25mm |
| Efficiency Level | VI |
| Safety Standards | cULus, CE, FCC Class B, EN 55022 Class B |
| RoHS | Compliant |
No datasheet is available for this part.