The PSA15R-050P-R DC-DC converter from Phihong is a single-output module with an output power of 15W and an efficiency of 85%. It has a maximum output current of 3A and a nominal output voltage of 5V. The converter is approved for use in various regions, including the US, EU, and China, and is suitable for wall mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV, CCC, SAA |
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Efficiency | 85% |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 15W |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| Weight | 4.224oz |
| RoHS | Compliant |