The PSA15R-120P6-R is a 15W universal input AC/DC wall mount adapter featuring a 12V DC regulated output. It is designed with interchangeable AC clips for global compatibility and is compliant with Level VI efficiency standards and EU Ecodesign 2019/1782. The unit is double insulated and includes built-in protection against over-voltage, over-current, and short circuits.
Phihong PSA15R-120P6-R technical specifications.
| Output Power | 15W |
| Output Voltage | 12V dc |
| Output Current | 1.25A |
| Input Voltage Range | 90 to 264V ac |
| Cable Length | 1.85m |
| Output Connector Size | 2.1 x 5.5 x 9.5mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Efficiency Level | VI |
| Safety | cULus, CE, UKCA, RCM |
| Emi | FCC Class B, EN55022 Class B |
| RoHS | Compliant |
No datasheet is available for this part.