Phihong PSA2054C technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 8A |
| Current - Output 3 | 500mA |
| Number of Outputs | 4 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA2054C to view detailed technical specifications.
No datasheet is available for this part.