Sign in to ask questions about the Phihong PSA60-124-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA60-124-R technical specifications.
| Current - Output 1 | 2.5A |
| Height | 1.57inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Series | PSA |
| Voltage - Output 1 | 24V |
| Weight | 11.680001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA60-124-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.