The PSAA12A-120L6 is a 12 Watt fixed-prong US wall plug adapter featuring a 12VDC output at 1A current. It is designed with double insulation and meets DOE Level VI efficiency standards. The unit includes over-voltage and short-circuit protections and operates with a low no-load power consumption of less than 0.075W.
Phihong PSAA12A-120L6 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 1A |
| Output Power | 12W |
| Input Voltage Range | 90 to 264VAC |
| No-Load Power Consumption | < 0.075W |
| Efficiency Level | DOE VI / CoC V5 Tier 2 |
| Output Connector | 2.1 x 5.5 x 9.5 Center Positivemm |
| Efficiency | DOE Level VI |
| Safety | cUL/UL 60950-1 |
| Emi | FCC Class B |
No datasheet is available for this part.