The Phihong PSAA18U-240-R-C4 is a desktop power adapter with a maximum output current of 750mA and a maximum output voltage of 24V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 18W. The adapter features a barrel plug output connector with a 1.35mm inner diameter and 3.5mm outer diameter, and is designed for desktop mounting.
Phihong PSAA18U-240-R-C4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAA18U (18W) |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA18U-240-R-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.