The PSAA20R-480-R-C4 is a 20W DC-DC converter from Phihong, with a maximum output current of 420mA and an output voltage of 48V. It operates within a temperature range of 0-40°C and is designed for wall-mount applications. The converter features a barrel plug output connector with a 1.35mm I.D. and 3.5mm O.D., and has a maximum power dissipation of 20W.
Phihong PSAA20R-480-R-C4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 48V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-480-R-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.