The PSAC05R-050L6 is a universal input AC to DC switching power supply adapter. It features a single output of 5V at 1A and is designed for high efficiency, meeting Level VI compliance standards. The unit is Class II double insulated and includes protections for short circuit and overload. It uses an interchangeable input plug system (plugs sold separately) making it suitable for global applications. It serves as a modern replacement for the PSA05R-050 and PSAC05R-050P models.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PSAC05R-050L6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 5VDC |
| Output Current | 1A |
| Output Power | 5W |
| Input Voltage Range | 90 to 264VAC |
| DC Connector Size | 2.1 x 5.5 x 9.5mm |
| DC Connector Polarity | Center Positive |
| Efficiency Level | VILevel |
| No Load Power Consumption | <0.075W |
| Efficiency | DOE Level VI |
| Safety | UL/cUL 60950-1, CE |
| Insulation | Class II |
Download the complete datasheet for Phihong PSAC05R-050L6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.