The Phihong PSAC30U-120-R-CN3 is a desktop power supply with a maximum output current of 2.5A and a maximum output voltage of 12V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 30W. The power supply is mounted on a desktop and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter.
Sign in to ask questions about the Phihong PSAC30U-120-R-CN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSAC30U-120-R-CN3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U-120-R-CN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.