The PSAC30U-120-R-CNR4 is a 30W desktop power supply from Phihong with a maximum output current of 2.5A and an output voltage of 12V. It operates within a temperature range of 0-40°C and features a barrel plug output connector with a 1.35mm inner diameter and 3.5mm outer diameter. The power supply has a maximum power dissipation of 30W and is designed for desktop mounting.
Phihong PSAC30U-120-R-CNR4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
No datasheet is available for this part.